This DPST toggle switch features a locking lever actuator made of brass and chrome, with a maximum operating temperature range of -40°C to 85°C. It has a current rating of 6.5A and a voltage rating of 30V DC. The switch is designed for panel mount and has a termination of solder. It is available in a package quantity of 25 and is packaged in bulk.
Apem 664103K2V/2 technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 6.5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 6000 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 664103K2V/2 to view detailed technical specifications.
No datasheet is available for this part.