This standard round toggle switch features a brass and chrome actuator with a length of 17.5mm and a current rating of 6.5A. It has a non-illuminated design and a switch function of on-on-on. The switch is rated for 30V DC and 125V AC and has a maximum operating temperature of 85°C. It can withstand 10,000 cycles of electrical life and is available in a package quantity of 25 in bulk packaging.
Apem 664403LM technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6.5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 6000 |
| Switch Function | On-On-On |
| Termination | Screw |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 664403LM to view detailed technical specifications.
No datasheet is available for this part.