This locking lever toggle switch features a brass and chrome actuator with a locking mechanism and a non-illuminated design. It has a maximum operating temperature range of -40°C to 85°C and a current rating of 6.5A. The switch is rated for 30V DC and 125V AC and has a high electrical life of 10,000 cycles. It is available in a bulk packaging quantity of 25 units and is part of the 6000 series.
Apem 664603KB2V technical specifications.
| Actuator Length | 19.4mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 6.5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 6000 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 664603KB2V to view detailed technical specifications.
No datasheet is available for this part.