The 665103LM is a standard round toggle switch with a 3PST configuration, rated for 6.5A and 125V AC. It features a brass and chrome actuator with a standard round design, and is suitable for panel mounting. The switch has a non-illuminated actuator and is rated for 10,000 cycles of electrical life. It operates within a temperature range of -40°C to 85°C, and is available in a bulk packaging quantity of 25 units.
Apem 665103LM technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6.5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 6000 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 665103LM to view detailed technical specifications.
No datasheet is available for this part.