The 666603LM is a standard round toggle switch with a 4PDT throw configuration, rated for 6.5A at 30V DC. It has a maximum operating temperature range of -40 to 85°C and an electrical life of 10,000 cycles. The switch is available in a package quantity of 25 and is packaged in bulk. It features a screw termination and is designed for panel mount applications.
Apem 666603LM technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 6.5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 6000 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 666603LM to view detailed technical specifications.
No datasheet is available for this part.