This low-profile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.05 amps at 24 volts DC and a mechanical life of 3 million cycles. The switch is designed for surface mount applications and has a termination style of J-bend. It operates within a temperature range of -40 to 85 degrees Celsius.
Apem 6CJ1NOPR+10G00 technical specifications.
| Type | Low Profile |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 3000000Cycles |
| Operating Force | 3.7N |
| Termination Style | J-Bend |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 6CJ1NOPR+10G00 to view detailed technical specifications.
No datasheet is available for this part.