Apem 7037YAB+U702 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Apem 7037YAB+U702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.