This 30V 6A SPDT rocker switch features a mom-off-mom configuration and is rated for 125V AC. It has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. The switch is suitable for operation between -40°C and 85°C. It is available in bulk packaging with 40 pieces per package and can be mounted on a panel with flanges.
Apem 7737NAB+U622 technical specifications.
| Current Rating | 6A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 7737NAB+U622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.