This SPDT rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 30V DC. The switch has a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. It is available in a package quantity of 25 and can be mounted through a hole with brackets.
Apem 7936WAB+U622 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 7936WAB+U622 to view detailed technical specifications.
No datasheet is available for this part.