This square button pushbutton switch features a SPDT throw configuration and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and can withstand 60,000 electrical cycles. The switch is rated for 20V AC and 20V DC and is available in a bulk packaging with 25 units per package.
Apem 810K2M1ABJ8433 technical specifications.
| Actuator Type | Square, Button |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 800 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Apem 810K2M1ABJ8433 to view detailed technical specifications.
No datasheet is available for this part.