This panel mount/through hole pushbutton switch features a square button actuator and PC pins. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or DC. The switch has a single row with three terminals and a panel cutout diameter of 6.35mm. It is rated for 60,000 electrical life cycles and operates within a temperature range of -30 to 85°C.
Apem 810K2M1V40BJ8422 technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 2.54 |
| Product Length (mm) | 16.87 |
| Product Depth (mm) | 13.34 |
| Product Height (mm) | 26.39 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max AC Voltage Rating | 20@ULV |
| Max DC Voltage Rating | 20@ULV |
| Max Power Rating | 0.4@20VAC 20VDC@ULVA |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 810K2M1V40BJ8422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.