This square button panel mount switch features a maximum current rating of 7 amps at 30 volts DC, a maximum AC voltage rating of 250 volts, and a maximum DC voltage rating of 30 volts. The switch has a SPDT configuration and a momentary contact function. It operates within a temperature range of -30 to 85 degrees Celsius. The switch is designed for panel mounting and has a straight body orientation.
Apem 810K2M1ZQJ8122 technical specifications.
| Actuator Style | Square Button |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 2.54 |
| Product Length (mm) | 17.4 |
| Product Depth (mm) | 15.62 |
| Product Height (mm) | 25.58 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 810K2M1ZQJ8122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.