Apem 810KMV30B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | 800 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem 810KMV30B to view detailed technical specifications.
No datasheet is available for this part.