This panel mount/through hole pushbutton switch features a round plunger actuator and PC pin termination. It has a maximum current rating of 7A at 30VDC and a maximum AC voltage rating of 250V. The switch has a SPDT configuration and a momentary contact function. It operates over a temperature range of -30 to 85°C and has an electrical life of 60,000 cycles.
Apem 810KMV30Q technical specifications.
| Actuator Style | Round Plunger |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Actuator Length (mm) | 5.46 |
| Product Length (mm) | 16.36 |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 26.22 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 60000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509035 |
| Schedule B | 8536509035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 810KMV30Q to view detailed technical specifications.
No datasheet is available for this part.