This 30VDC 7A SPDT panel mount switch features a round plunger actuator and a maximum operating temperature range of -30°C to 85°C. The switch has a termination style of PC pins and a mounting style of panel mount/through hole. It has an electrical life of 60,000 cycles and a panel cutout dimension of 6.35mm (round).
Apem 810KMV30Q-UL technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 7@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 60000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 810KMV30Q-UL to view detailed technical specifications.
No datasheet is available for this part.