Apem 810KMZQ technical specifications.
| Actuator Length | 5.85mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 800 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 810KMZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
