The 820K1M1CQJ8426 is a square button pushbutton switch with a current rating of 7A and a voltage rating of 125V AC or 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for panel mounting on the front side and has a DPDT throw configuration. It is rated for 60,000 electrical cycles and is available in a bulk packaging quantity of 25 pieces.
Apem 820K1M1CQJ8426 technical specifications.
| Actuator Type | Square, Button |
| Current Rating | 7A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 800 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 820K1M1CQJ8426 to view detailed technical specifications.
No datasheet is available for this part.