This SPDT pushbutton switch features a round plunger actuator style and a maximum power rating of 0.4W at 20VAC or 20VDC. It has a termination style of PC pins and can be mounted through a panel. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in applications with a maximum AC voltage rating of 20V and a maximum DC voltage rating of 20V.
Apem 8432WCD-13BX934ULU480 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8432WCD-13BX934ULU480 to view detailed technical specifications.
No datasheet is available for this part.