This SPDT pushbutton switch has a round plunger actuator and a maximum AC voltage rating of 20V. It can handle a maximum power rating of 0.4W at 20VAC or 20VDC. The switch is designed for panel mount or through hole mounting and has a right angle body orientation. It can operate within a temperature range of -40°C to 85°C and has an electrical life of 30,000 cycles.
Apem 8432WCD-13X718ULU900 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8432WCD-13X718ULU900 to view detailed technical specifications.
No datasheet is available for this part.