This 30V SPDT on-on panel mount switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a voltage rating of 125V AC and is RoHS compliant. The switch has a panel mount design and a termination of PC pin. It is available in a package quantity of 50 and is packaged in bulk.
Apem 8436A technical specifications.
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8436A to view detailed technical specifications.
No datasheet is available for this part.