The 8436AB switch features a silver contact material and a brass actuator with a length of 6.3mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for 30V DC and 250V AC and has a high electrical life of 30,000 cycles. It is available in a panel mount through hole package and is compliant with RoHS regulations.
Apem 8436AB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 8000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8436AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.