The Apem 8436WCD-6KX718ULU2430 is a SPDT pushbutton switch with a square actuator style and panel mount/through hole termination. It has a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or DC. The switch operates within a temperature range of -40°C to 85°C and has an electrical life of 30,000 cycles. The panel cutout dimensions are 6.5mm in diameter.
Apem 8436WCD-6KX718ULU2430 technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8436WCD-6KX718ULU2430 to view detailed technical specifications.
No datasheet is available for this part.