This DPDT pushbutton switch has a max current rating of 6A at 125VAC and a max AC voltage rating of 250V. It features a round plunger actuator style and a panel mount/through hole termination style. The switch has a 30V DC voltage rating and an electrical life of 30,000 cycles. It operates within a temperature range of -40 to 85°C and has a panel cutout dimension of 6.5mm in diameter.
Apem 8442A-13BX934ULU900 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8442A-13BX934ULU900 to view detailed technical specifications.
No datasheet is available for this part.