This 6A 125VAC DPDT pushbutton switch features a round plunger actuator and a panel mount/through hole termination style. It has a maximum operating temperature range of -40 to 85°C and an electrical life of 30,000 cycles. The switch has a DPDT configuration and a maximum current rating of 6A at 125VAC. It is designed for use in applications where a momentary contact or alternate contact function is required.
Apem 8442A-13KX718ULU630 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8442A-13KX718ULU630 to view detailed technical specifications.
No datasheet is available for this part.