This 6A 125VAC DPDT square button panel mount switch features a termination style of PC pins and a mounting type of panel mount/through hole. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for electrical life of 30,000 hours.
Apem 8442A-6BX934ULU2020 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8442A-6BX934ULU2020 to view detailed technical specifications.
No datasheet is available for this part.