The 8442AD-13BX934ULU480 is a DPDT pushbutton switch with a round plunger actuator, rated for 6A at 125VAC. It features a panel mount/through hole termination style and a straight body orientation. The switch has a maximum operating temperature range of -40°C to 85°C and an electrical life of 30,000 cycles. It is suitable for use in applications where a high current rating and reliable operation are required.
Apem 8442AD-13BX934ULU480 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8442AD-13BX934ULU480 to view detailed technical specifications.
No datasheet is available for this part.