This DPDT switch features a square button actuator and can handle up to 6 amps at 125VAC. The switch is rated for 250VAC and 30VDC maximum voltage, with an electrical life of 30,000 cycles. It is designed for panel mount or through hole mounting and can operate between -40°C and 85°C.
Apem 8442AD-6KX718ULU2020 technical specifications.
| Switch Configuration | ON None Mom |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact|Alternate Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8442AD-6KX718ULU2020 to view detailed technical specifications.
No datasheet is available for this part.