Apem 8446WA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | DIALLYL PHTHALATE |
| Manufacturer Series | 8000 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem 8446WA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.