This DPDT panel mount switch has a current rating of 6A and can withstand a maximum operating temperature of 85°C. The switch is designed for use in environments with a minimum operating temperature of -40°C. It features a throw configuration of DPDT and is rated for use with a DC voltage of 30V. The switch is available in a package quantity of 25 and is packaged in bulk.
Apem 8446WAKB technical specifications.
| Current Rating | 6A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 8000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8446WAKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.