
SPDT momentary pushbutton switch featuring a plunger actuator with a 6.3mm brass actuator length. Rated for 4A at 125VAC and 30VDC, with a silver contact material and plating. Offers an electrical life of 30,000 cycles and operates within a temperature range of -40°C to 85°C. Designed for panel mounting with straight solder lug termination.
Apem 8632A technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Contact Voltage Rating (AC) | 125V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8632A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
