This SPDT on-momentary panel mount switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 30V DC and 125V AC. The switch has a life expectancy of 30,000 cycles. It is available in a bulk packaging with 25 units per package and can be solder terminated.
Apem 8632AB6X718 technical specifications.
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 8000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8632AB6X718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.