The 8632AB9 is a SPDT panel mount switch with a current rating of 4A and a maximum operating temperature of 85°C. It has a voltage rating of 125V AC and 30V DC, and is designed for use in applications where a high level of electrical life is required, with a minimum of 30,000 cycles. The switch is mounted on a panel and is available in a bulk packaging quantity of 25 units.
Apem 8632AB9 technical specifications.
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 8000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8632AB9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.