Apem 8632ADBK technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 8632ADBK to view detailed technical specifications.
No datasheet is available for this part.