Apem 8632AKB technical specifications.
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bushing, Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 8000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8632AKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.