This SPDT switch has a round plunger actuator and a solder lug termination. It can handle a maximum current of 6 amps at 125VAC and has a maximum AC voltage rating of 250. The switch has a panel cutout dimension of 6.5mm and is designed for panel mounting. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Apem 8632AKUL+U902 technical specifications.
| Switch Configuration | ON Mom |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 6@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 30000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 6.5(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 8632AKUL+U902 to view detailed technical specifications.
No datasheet is available for this part.