This 25-piece DPDT on-momentary panel mount switch has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 125V AC and 30V DC. The switch features a brass actuator with a length of 7mm and a silver contact material. It has an electrical life of 30,000 cycles and is suitable for panel mounting with a solder termination. The switch is part of the 8000 series from Apem.
Apem 8642AB6X718UL technical specifications.
| Actuator Length | 7mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 8000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8642AB6X718UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.