
This DPDT on-moment panel switch features a current rating of 6A and a DC rated voltage of 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is environmentally sealed and has a solder termination. It is available in a bulk packaging with 50 units per package.
Apem 8642AKB technical specifications.
| Current Rating | 6A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | 8000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8642AKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.