
This 4A silver contact DPDT pushbutton switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 4A and a contact material of silver. The switch is RoHS compliant and has a voltage rating of 125V AC and 30V DC. It is available in a bulk packaging with 50 pieces per package.
Apem 8646A technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 2 change-overs |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bushing, Panel |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 8646A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
