
This 6.3mm brass actuator DPDT switch has a current rating of 4A and a maximum operating temperature of 85°C. It is designed for bushing, panel mount and has a voltage rating of 30V. The switch has a long electrical life of 30000 cycles and is RoHS compliant. It is available in a bulk packaging quantity of 50 pieces.
Apem 8646AKB technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 8000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 8646AKB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
