This through-hole pushbutton switch features a momentary contact configuration with a maximum current rating of 1 amp at 30 volts DC. It can withstand a maximum AC voltage rating of 250 volts and a maximum DC voltage rating of 30 volts. The switch has a termination style of PC pins and is designed for mounting through a hole. The operating temperature range is from -30 to 65 degrees Celsius.
Apem 94356ABX601U900 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 1@30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 94356ABX601U900 to view detailed technical specifications.
No datasheet is available for this part.