
The 30V 100mA SPST Off-Mom Bushing Switch has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It features a gold-plated brass contact and a glass and polyamide actuator. The switch has a current rating of 100mA and an electrical life of 100,000 cycles. It is rated for DC voltages up to 30V and is available in a bulk packaging quantity of 100.
Apem 9533CD0 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9533CD0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
