
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Momentary function, rated for 0.1A and 30VDC. Features brass contacts with gold plating, a 6.5mm depth, and a 3.5mm actuator length constructed from glass and polyamide. Offers a 250,000 cycle electrical life, operates within a -30°C to 65°C temperature range, and includes solder terminals for panel mounting. This RoHS compliant component is lead-free.
Apem 9533NCD technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Glass, Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.5mm |
| Electrical Life | 250000Cycles |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9533NCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
