This SPST pushbutton switch features a max current rating of 0.1A at 30VDC and a max DC voltage rating of 30V. It has a termination style of solder lug and a switch function of momentary contact. The switch operates within a temperature range of -30°C to 65°C.
Apem 96336CDKU900 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 96336CDKU900 to view detailed technical specifications.
No datasheet is available for this part.