
Illuminated & Non-Illuminated Push-button Switch featuring a vandal-proof design with a 16.2mm mounting diameter. This SPST (Single Pole Single Throw) switch offers a momentary (Off-Mom) function with a 1A current rating and a DC voltage rating of 30V, also supporting AC voltage up to 250V. Constructed with silver and gold contact materials, it boasts a gold contact plating and a robust electrical life of 250,000 cycles. The switch is rated IP65 for environmental protection and features a round, button actuator made from glass and polyamide, with a 6mm actuator length.
Apem 9633ADX1146 technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19mm |
| Electrical Life | 250000Cycles |
| Length | 19mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9633ADX1146 to view detailed technical specifications.
No datasheet is available for this part.