Illuminated & Non-Illuminated Push-button Switch, vandal-proof, featuring a 16.2mm panel mount with a round, glass and polyamide actuator. This SPST switch offers 1 make contact (NO) with silver contacts, rated for 250VAC at 1A and 30VDC. It boasts an electrical life of 250,000 cycles and operates within a temperature range of -30°C to 65°C, with IP65 sealing for environmental protection. Termination is via solder, and the switch function is Off-Mom.
Apem 9633AX1146 technical specifications.
| Actuator Diameter | 0.472inch |
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Material | Metal |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9633AX1146 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.