
SPST-NO pushbutton switch featuring a 1A current rating and 30V DC / 250V AC voltage rating. This panel-mount switch offers a straight, solder termination and a 6mm actuator length with a 0.157-inch diameter, constructed from glass and polyamide. With a silver contact material and plating, it boasts an electrical life of 250,000 cycles and a UL94 V-0 flammability rating, operating between -30°C and 65°C.
Apem 9633NAB technical specifications.
| Actuator Diameter | 0.157inch |
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 9633NAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
