Apem 9633NAK technical specifications.
| Actuator Material | Glass, Polyamide |
| Contact Material | Silver |
| Depth | 9.5mm |
| Length | 9.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 9633NAK to view detailed technical specifications.
No datasheet is available for this part.