
This 6mm plunger actuator panel mount switch features a brass and gold contact with a gold plating, rated for 100mA and 30V DC. The switch has a maximum operating temperature range of -30°C to 65°C and an electrical life of 250,000 cycles. It is compliant with RoHS regulations and is available in a 100-pin package.
Apem 9633NCD technical specifications.
| Actuator Length | 6mm |
| Actuator Material | Glass, Polyamide |
| Actuator Type | PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem 9633NCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.