Apem 9MA50RQ6295 technical specifications.
| Actuator Type | Joystick |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 9000 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Apem 9MA50RQ6295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.