Apem 9SA10SBL6592 technical specifications.
| Number of Directions | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| IP Rating | IP65 |
| Operating Temperature | -20 to 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 9SA10SBL6592 to view detailed technical specifications.
No datasheet is available for this part.